Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part NoM165D25Copy
Manufacturer Standard Lead Time17 weeks
Order Code100736902
Your Part Number
40 total stock globally
Need more?
40 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.160 ($28.934) |
Price for:Each
Minimum: 1
Multiple: 1
$25.16 ($28.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
M165D25 is a ultrasonic atomizing transducer uses a high Q hard type piezoelectric ceramic element and is ideal for atomizing liquids. A very fine mist, having a particle diameter of only a few microns, can be generated. The process also sterilizes water.
- Piezoelectric ceramic element clad with stainless steel for erosion resistance
- Fine and consistent particle size of less than 3mm
- High atomizing efficiency <gt/>400 cc/hour
- Less power consumption
- High stability and durability
- Liquid max depth 45mm
Technical Specifications
External Diameter
30.5mm
Operating Temperature Max
45°C
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
