Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The 168.6585.5206 is a FP1 MINI® Fast Acting Fuse for direct through-hole PCB soldering. It has three part construction with copper contacts for excellent reliability in harsh environment conditions with low voltage drop.
- Soldering pins - Copper alloy, galvanized tin-plated
- 1000A @ 32VDC Interrupting rating
- Insulating body out of thermoplastic (UL94V-0, heat-resistant)
- Cover out of thermoplastic (V0, transparent), visible melting-element
- Red shunt (not transparent)
Applications
Safety
Notes
This device is not recommended for IR or convection reflow process.
Technical Specifications
Fuse Current
20A
Breaking Capacity Current DC
1kA
Voltage Rating VDC
32VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542