Print Page
959 total stock globally
Need more?
959 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.080 ($4.692) |
Price for:Each
Minimum: 1
Multiple: 1
$4.08 ($4.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-1440-TWT-12V-R
Order Code183897802
Product RangeAI
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VDC
Supply Voltage Max16VDC
TonesContinuous
Sound Pressure Level (SPL)80dBA
Current Rating7mA
Resonant Frequency4kHz
Transducer MountingThrough Hole
Product RangeAI
Product Overview
The AI-1440-TWT-12V-R is a 7mA/16VDC Piezo Buzzer Audio Indicator with NORYL housing, Sn-plated red copper terminal, PCB mount, continuous tone, 80dBA sound level and 4kHz resonant frequency.
- -20 to 70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Max
16VDC
Sound Pressure Level (SPL)
80dBA
Resonant Frequency
4kHz
Product Range
AI
Supply Voltage Min
3VDC
Tones
Continuous
Current Rating
7mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00091