Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX03504Copy
Manufacturer Standard Lead Time13 weeks
Order Code5107742
Your Part Number
157 total stock globally
Need more?
157 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.810 ($19.3315) |
| 5+ | $15.190 ($17.4685) |
| 10+ | $13.600 ($15.640) |
| 20+ | $12.640 ($14.536) |
| 40+ | $11.750 ($13.5125) |
| 80+ | $10.540 ($12.121) |
Price for:Each
Minimum: 1
Multiple: 1
$16.81 ($19.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX03504Copy
Manufacturer Standard Lead Time13 weeks
Order Code5107742
Technical Datasheet
Driver TypeExciter
Impedance4ohm
Power Rating Nom1.5W
Resonant Frequency370Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRectangular
Frequency Range370Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Exciter
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
83dB
Frequency Range
370Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
4ohm
Resonant Frequency
370Hz
Speaker Shape
Rectangular
Temperature Grade
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
