Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-PAC2102Copy
Manufacturer Standard Lead Time19 weeks
Order Code4413859
Your Part Number
78 total stock globally
Need more?
78 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.300 ($21.045) |
| 5+ | $17.060 ($19.619) |
| 10+ | $15.810 ($18.1815) |
| 20+ | $15.360 ($17.664) |
| 40+ | $14.900 ($17.135) |
| 80+ | $13.820 ($15.893) |
Price for:Each
Minimum: 1
Multiple: 1
$18.30 ($21.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-PAC2102Copy
Manufacturer Standard Lead Time19 weeks
Order Code4413859
Technical Datasheet
Transducer FunctionHaptic
Element TypePiezo
Resonant Frequency14kHz
Resonant Resistance-
Capacitance0.4µF
External Diameter15mm
External Height1.52mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Haptic
Resonant Frequency
14kHz
Capacitance
0.4µF
External Height
1.52mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
-
External Diameter
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
