Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPPM00070638701XY0
Order Code4861091
Product RangeAPPM Series
Your Part Number
1,458 total stock globally
Need more?
1458 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.170 ($3.6455) |
| 50+ | $2.290 ($2.6335) |
| 100+ | $2.150 ($2.4725) |
| 250+ | $2.090 ($2.4035) |
| 500+ | $1.980 ($2.277) |
| 1500+ | $1.740 ($2.001) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.17 ($3.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPPM00070638701XY0
Order Code4861091
Product RangeAPPM Series
Technical Datasheet
DC Current Rating4A
Inductance-
Product RangeAPPM Series
Impedance700ohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4A
Product Range
APPM Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
-
Impedance
700ohm
Product Length
7mm
Product Height
3.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
