Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00201212121M02
Order Code4861094
Product RangeAWCU Series
Your Part Number
2,000 total stock globally
Need more?
2000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.265 ($0.3048) |
| 50+ | $0.229 ($0.2633) |
| 250+ | $0.203 ($0.2334) |
| 500+ | $0.189 ($0.2174) |
| 1000+ | $0.180 ($0.207) |
| 2000+ | $0.169 ($0.1944) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.33 ($1.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00201212121M02
Order Code4861094
Product RangeAWCU Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeAWCU Series
Impedance120ohm
Inductor Case / Package-
Product Length2.05mm
Product Width1.25mm
Product Height1.2mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
Product Range
AWCU Series
Inductor Case / Package
-
Product Width
1.25mm
Qualification
AEC-Q200
Inductance
-
Impedance
120ohm
Product Length
2.05mm
Product Height
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
