Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00453226104TT2
Order Code4861096
Product RangeAWCU Series
Your Part Number
2,500 total stock globally
Need more?
2500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.800 ($2.070) |
| 50+ | $1.310 ($1.5065) |
| 250+ | $1.120 ($1.288) |
| 500+ | $1.060 ($1.219) |
| 1000+ | $0.998 ($1.1477) |
| 2500+ | $0.979 ($1.1258) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.00 ($10.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00453226104TT2
Order Code4861096
Product RangeAWCU Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
Product RangeAWCU Series
Impedance5.8kohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
150mA
Product Range
AWCU Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
100µH
Impedance
5.8kohm
Product Length
4.5mm
Product Height
2.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
