Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ00141208R47MCACopy
Order Code5129334
Product RangeBDQQ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.185 ($0.2128) |
| 100+ | $0.153 ($0.176) |
| 500+ | $0.133 ($0.153) |
| 1000+ | $0.123 ($0.1414) |
| 2000+ | $0.115 ($0.1322) |
| 4000+ | $0.109 ($0.1253) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.85 ($2.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBDQQ00141208R47MCACopy
Order Code5129334
Product RangeBDQQ Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.5A
Product RangeBDQQ Series
Inductor Case / Package0505 [1412 Metric]
DC Resistance Max0.029ohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Unshielded
Product Range
BDQQ Series
DC Resistance Max
0.029ohm
Product Length
1.4mm
Product Height
0.8mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.5A
Inductor Case / Package
0505 [1412 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
