Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.133NLTCopy
Order Code5129567
Product RangePIMC
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.370 ($2.7255) |
| 10+ | $1.950 ($2.2425) |
| 50+ | $1.700 ($1.955) |
| 100+ | $1.570 ($1.8055) |
| 200+ | $1.480 ($1.702) |
| 500+ | $1.390 ($1.5985) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.37 ($2.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.133NLTCopy
Order Code5129567
Product RangePIMC
Technical Datasheet
Inductance13µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.024ohm
Inductance Tolerance± 20%
Product Length14mm
Product Width12.8mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
13µH
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
0.024ohm
Product Length
14mm
Product Height
6.5mm
RMS Current (Irms)
9A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
