Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5140.105NLTCopy
Order Code5129051
Product RangeCMSC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.310 ($8.4065) |
| 5+ | $6.010 ($6.9115) |
| 10+ | $5.330 ($6.1295) |
| 20+ | $4.990 ($5.7385) |
| 40+ | $4.720 ($5.428) |
| 70+ | $4.500 ($5.175) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.31 ($8.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5140.105NLTCopy
Order Code5129051
Product RangeCMSC Series
Technical Datasheet
DC Current Rating21A
Inductance154µH
DC Resistance Max2200µohm
Product RangeCMSC Series
Impedance820ohm
Voltage Rating VAC-
Voltage Rating VDC-
Inductor Case / Package-
Product Length19.5mm
Product Width19.8mm
Product Height19.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
21A
DC Resistance Max
2200µohm
Impedance
820ohm
Voltage Rating VDC
-
Product Length
19.5mm
Product Height
19.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
154µH
Product Range
CMSC Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
19.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
