Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53112NLCopy
Order Code5129845
Product RangePITC
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.270 ($6.0605) |
| 3+ | $4.760 ($5.474) |
| 5+ | $4.290 ($4.9335) |
| 10+ | $3.980 ($4.577) |
| 20+ | $3.670 ($4.2205) |
| 50+ | $3.400 ($3.910) |
Price for:Each
Minimum: 1
Multiple: 1
$5.27 ($6.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
PITC
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
47µH
DC Resistance Max
50mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
