Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53116NLCopy
Order Code5129851
Product RangePITC
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.170 ($9.3955) |
| 3+ | $7.370 ($8.4755) |
| 5+ | $6.660 ($7.659) |
| 10+ | $6.160 ($7.084) |
| 20+ | $5.690 ($6.5435) |
| 50+ | $5.280 ($6.072) |
Price for:Each
Minimum: 1
Multiple: 1
$8.17 ($9.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
PITC
RMS Current (Irms)
3A
Inductance Tolerance
-
Inductance
220µH
DC Resistance Max
70mohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
