Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53120NLCopy
Order Code5129853
Product RangePITC
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.950 ($10.2925) |
| 3+ | $8.080 ($9.292) |
| 5+ | $7.300 ($8.395) |
| 10+ | $6.760 ($7.774) |
| 20+ | $6.230 ($7.1645) |
| 50+ | $5.800 ($6.670) |
Price for:Each
Minimum: 1
Multiple: 1
$8.95 ($10.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
PITC
RMS Current (Irms)
950mA
Inductance Tolerance
± 20%
Inductance
1000µH
DC Resistance Max
0.24ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
