Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE53120NLCopy
Order Code1209561
Product RangeSimple Switcher Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE53120NLCopy
Order Code1209561
Product RangeSimple Switcher Series
Technical Datasheet
Product RangeSimple Switcher Series
Inductance1mH
RMS Current (Irms)950mA
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Simple Switcher Series
RMS Current (Irms)
950mA
Inductance Tolerance
± 20%
Inductance
1mH
DC Resistance Max
0.24ohm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
