Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE53145NLCopy
Order Code1209549
Product RangeSimple Switcher Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE53145NLCopy
Order Code1209549
Product RangeSimple Switcher Series
Technical Datasheet
Product RangeSimple Switcher Series
Inductance220µH
RMS Current (Irms)1.4A
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
Simple Switcher Series
RMS Current (Irms)
1.4A
Inductance Tolerance
± 20%
Inductance
220µH
DC Resistance Max
0.14ohm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
