Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9585.004NLTCopy
Order Code5129275
Product RangePH9585.XXXNL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.550 ($4.0825) |
| 50+ | $3.310 ($3.8065) |
| 100+ | $3.070 ($3.5305) |
| 250+ | $2.890 ($3.3235) |
| 500+ | $2.810 ($3.2315) |
| 1200+ | $2.670 ($3.0705) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.55 ($4.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9585.004NLTCopy
Order Code5129275
Product RangePH9585.XXXNL Series
Technical Datasheet
SMPS Transformer TypeHigh Frequency
Current Rating10mA
Frequency Range430kHz
Power Rating3W
Isolation Voltage2.25kV
Primary Voltages15V, 36V to 72V
Secondary Voltages24V
Transformer MountingSurface Mount
Product RangePH9585.XXXNL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
High Frequency
Frequency Range
430kHz
Isolation Voltage
2.25kV
Secondary Voltages
24V
Product Range
PH9585.XXXNL Series
Current Rating
10mA
Power Rating
3W
Primary Voltages
15V, 36V to 72V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
