Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1030Copy
Manufacturer Standard Lead Time9 weeks
Order Code154639501
Your Part Number
52 total stock globally
1,600 more incoming. You can reserve stock now
52 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.310 ($7.2565) |
Price for:Each
Minimum: 1
Multiple: 1
$6.31 ($7.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW1030Copy
Manufacturer Standard Lead Time9 weeks
Order Code154639501
Technical Datasheet
Antenna TypeSwivel
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain2dB
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
W1030 is a dipole 1/2 λ swivel stick antenna. Typical applications include 2.4GHz ISM band radios, Bluetooth, BLE, Zigbee, WLAN, Wi-Fi 802.11x for 2.4GHz, indoor use.
- Frequency: 2400-2500MHz
- Gain: 2.0dBi
- Return loss: -10dB
- Length: 108mm straight position
- Nominal impedance: 50 ohm
- Omni radiation pattern, vertical polarization
- Black antenna colour
- Operating temperature: -40 to +85°C
Technical Specifications
Antenna Type
Swivel
Frequency Max
2.5GHz
Gain
2dB
Input Power
-
Antenna Polarisation
Omni
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
