Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoMP20
Order Code337504702
Product RangeMegaphones
Technical Datasheet
224 total stock globally
Need more?
224 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $14.840 ($17.066) |
Price for:Each
Minimum: 1
Multiple: 1
$14.84 ($17.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoMP20
Order Code337504702
Product RangeMegaphones
Technical Datasheet
Product RangeMegaphones
Plug Type-
SVHCTo Be Advised
Product Overview
The MP20 from Pulse is a 10W handheld megaphone with wrist strap and folding handle for easy storage.
- Power rating (RMS): 10W
- Projection range: Up to 100m depending on conditions
- Power on/off switch
- Alarm (siren) on/off switch
- Volume slider control
- Microphone/music switch
- Power supply: 4x1.5V D size batteries (not included)
- Dimensions (LxDia): 245x155mm
- Weight: 490g (excl.batteries)
Applications
Audio, Business, Live Events, Security
Technical Specifications
Product Range
Megaphones
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68