Print Page
161 total stock globally
15 more incoming. You can reserve stock now
156 Delivery in 10-14 Business Days(US stock)
5 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.850 ($14.7775) |
Price for:Each
Minimum: 1
Multiple: 1
$12.85 ($14.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM10S
Order Code282770401
Product RangeSpeakers
Technical Datasheet
External Diameter - Metric254mm
Impedance8ohm
External Width - Metric-
External Diameter - Imperial10"
Product Dimensions254mm
External Width - Imperial-
Frequency Response Min-
Frequency Range-
Frequency Response Max-
Temperature Grade-
IP Rating-
Product RangeSpeakers
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
Technical Specifications
External Diameter - Metric
254mm
External Width - Metric
-
Product Dimensions
254mm
Frequency Response Min
-
Frequency Response Max
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Impedance
8ohm
External Diameter - Imperial
10"
External Width - Imperial
-
Frequency Range
-
Temperature Grade
-
Product Range
Speakers
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072