Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $47.090 ($54.1535) |
Price for:Each
Minimum: 1
Multiple: 1
$47.09 ($54.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPM12S.
Order Code282770502
Technical Datasheet
Driver TypeGuitar
Impedance8ohm
External Diameter - Metric305mm
External Width - Metric-
Resonant Frequency82.09Hz
External Diameter - Imperial12.008"
External Width - Imperial-
Frequency Response Min-
Frequency Response Max-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric-
External Length - Imperial-
External Depth - Imperial-
Technical Specifications
Driver Type
Guitar
External Diameter - Metric
305mm
Resonant Frequency
82.09Hz
External Width - Imperial
-
Frequency Response Max
-
Power Rating Max
-
External Depth - Metric
-
External Depth - Imperial
-
Impedance
8ohm
External Width - Metric
-
External Diameter - Imperial
12.008"
Frequency Response Min
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824