Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $56.860 ($65.389) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$56.86 ($65.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DWM1001C is a 6.5GHz Ultra-Wideband (UWB) transceiver module with MCU and motion sensor. The DWM1001C is the certified version of the module. The key benefits are accelerates design cycle, reduces development costs, shortens time to market, low-power hardware design enabling longer battery life. SPI, UART, I2C and Bluetooth® to interface DWM1001 to host device, Ready-to-go embedded firmware for Two Way Ranging RTLS application: (C API to DWM1001 firmware (available as a library) for user code customisation, on-board Bluetooth® SMART for connectivity to phones/tablets/PCs, SPI, UART and Bluetooth® APIs to access DWM1001 from an external device).
- Ranging accuracy to within 10cm
- UWB channel 5 printed PCB antenna (6.5GHz)
- 6.8Mbps data rate IEEE 802.15.4-2011 UWB compliant
- Nordic Semiconductor nRF52832
- Bluetooth® connectivity and Bluetooth® chip antenna
- Motion sensor: 3-axis accelerometer
- Current consumption optimised for low power sleep mode: <15μA
- Supply voltage: 2.8V to 3.6V
- Size: 19.1mm x 26.2mm x 2.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001