
500 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.250 ($41.6875) |
Product Information
Product Overview
DWM3000TR13 is a fully integrated Ultra-Wideband (UWB) transceiver module based on the Qorvo® DW3110 IC. It integrates antenna, all RF circuitry, power management and clock circuitry in one module simplifying integration. It can be used in 2-way ranging or TDoA location systems to locate assets to a precision of 10cm and supports data rates of up to 6.8Mbps. The DWM3000 is designed to be compliant to the FiRa™ PHY and MAC specifications enabling interoperability with other FiRa™ compliant devices. Suitable for precision real time location systems (RTLS) using two-way ranging or TDoA schemes in a variety of markets and location aware wireless sensor networks (WSNs) applications.
- IEEE 802.15.4-2015 and IEEE 802.15.4z BPRF compliant
- Fully aligned with FiRa™ PHY, MAC and certification development
- Supports UWB channels 5 (6.5GHz) and 9 (8GHz)
- Programmable transmitter output power and fully coherent receiver for maximum range and accuracy
- Designed to comply with FCC & ETSI UWB spectral masks
- Supply voltage VDD3V3: 2.5V – 3.6V and VDD1: 1.62V – 3.6V
- Low power consumption and data rates of 850kbps, 6.8Mbps and integrated MAC support features
- Maximum packet length of 1023 bytes for high data throughput applications
- SPI interface to host processor
- Pin and pitch compatible with the DWM1000
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
