Print Page
Image is for illustrative purposes only. Please refer to product description.
275 total stock globally
Need more?
275 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $27.150 ($31.2225) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$27.15 ($31.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
DWM3000TR13 is a fully integrated Ultra-Wideband (UWB) transceiver module based on the Qorvo® DW3110 IC. It integrates antenna, all RF circuitry, power management and clock circuitry in one module simplifying integration. It can be used in 2-way ranging or TDoA location systems to locate assets to a precision of 10cm and supports data rates of up to 6.8Mbps. The DWM3000 is designed to be compliant to the FiRa™ PHY and MAC specifications enabling interoperability with other FiRa™ compliant devices. Suitable for precision real time location systems (RTLS) using two-way ranging or TDoA schemes in a variety of markets and location aware wireless sensor networks (WSNs) applications.
- IEEE 802.15.4-2015 and IEEE 802.15.4z BPRF compliant
- Fully aligned with FiRa™ PHY, MAC and certification development
- Supports UWB channels 5 (6.5GHz) and 9 (8GHz)
- Programmable transmitter output power and fully coherent receiver for maximum range and accuracy
- Designed to comply with FCC & ETSI UWB spectral masks
- Supply voltage VDD3V3: 2.5V – 3.6V and VDD1: 1.62V – 3.6V
- Low power consumption and data rates of 850kbps, 6.8Mbps and integrated MAC support features
- Maximum packet length of 1023 bytes for high data throughput applications
- SPI interface to host processor
- Pin and pitch compatible with the DWM1000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001