Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $56.860 ($65.389) |
Product Information
Product Overview
DWM3001CTR13 is a fully integrated UWB transceiver module based on the Qorvo DW3110 IC. Integration of the DW3110 IC, nRF52833 MCU, planar UWB antenna, accelerometer, power management and crystal simplify the design cycle. The RF design is fully validated, tested and calibrated. Low power consumption allows powering from batteries for long periods, providing cost-effective implementation of UWB solutions. The DWM3001C can be used in two-way ranging and TDoA applications. The DWM3001C is designed to be compliant to the FiRa™ PHY and MAC specifications enabling interoperability with other FiRa™ compliant devices. Suitable for precision real time location systems (RTLS) across a variety of markets including agriculture, building control and automation, factory automation, healthcare, safety and security, warehousing & logistics, using two-way ranging or TDoA schemes, location aware wireless sensor networks (WSNs).
- Module 500 pcs on 13’’ reel
- IEEE 802.15.4-2015 and IEEE 802.15.4z BPRF compliant
- Supports Channels 5 (6.5GHz) and 9 (8GHz) and Bluetooth chip antenna, AES 128/256 Security block
- FCC, SRRC and ETSI certification (planned), Nordic nRF52833 SoC with BLE transceiver
- Supply voltage VCC: 2.5V - 3.6V and module dimensions: 27 x 19.13 x 3.2mm
- 48 pin, 1mm pitch side castellation and temperature range from -40°C to +85°C
- Fully coherent receiver for max range and accuracy, data rates of 850kbps, 6.8Mbps
- Power consumption optimized for battery applications
- Maximum packet length of 1023 bytes for high data throughput applications
- Integrated MAC support feature and backward compatible with DWM1001C module
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate