Print Page
Image is for illustrative purposes only. Please refer to product description.
20,713 total stock globally
Need more?
20713 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.339 ($0.3898) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.70 ($1.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP655R-IW-2897
Order Code446970101
Technical Datasheet
LED MountingSMD - Reverse Mount
Forward Current If20mA
Forward Voltage3.1V
Luminous Intensity370mcd
Viewing Angle140°
Technical Specifications
LED Mounting
SMD - Reverse Mount
Forward Voltage
3.1V
Viewing Angle
140°
Forward Current If
20mA
Luminous Intensity
370mcd
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004