Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.440 ($7.406) |
| 10+ | $5.370 ($6.1755) |
| 100+ | $4.350 ($5.0025) |
| 250+ | $4.150 ($4.7725) |
| 500+ | $4.070 ($4.6805) |
| 1000+ | $3.990 ($4.5885) |
Price for:Each
Minimum: 1
Multiple: 1
$6.44 ($7.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No07199-72
Order Code3771322
Cable Length - Metric1.83m
Current Rating10A
Voltage Rating125V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Metric
1.83m
Voltage Rating
125V
SVHC
No SVHC (25-Jun-2025)
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328