Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No223083-01
Order Code2717546
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No223083-01
Order Code2717546
Product RangeTUK SGACK902S Keystone Coupler
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Cable Length - Metric2.44m
Current Rating7A
Voltage Rating125VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial8ft
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
NEMA 1-15P to IEC 320 C7
Current Rating
7A
Jacket Colour
Black
Cable Length - Imperial
8ft
Cable Length - Metric
2.44m
Voltage Rating
125VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668