Print Page
82 total stock globally
Need more?
82 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $28.020 ($32.223) |
Price for:Each
Minimum: 1
Multiple: 1
$28.02 ($32.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136181
Order Code206991702
Product RangeAssorter
Also Known AsGTIN UPC EAN: 5733439136181
Technical Datasheet
Box TypeGeneral Purpose Storage
Carrying Case MaterialPP (Polypropylene)
Case ColourBlue
Box MaterialPP (Polypropylene)
Box ColourBlue
External Height - Imperial2.24"
External Height - Metric57mm
External Width - Imperial13.31"
External Width - Metric338mm
External Depth - Imperial10.24"
External Depth - Metric260mm
Product RangeAssorter
SVHCNo SVHC (21-Jan-2025)
Product Overview
136181 is an assorter with fixed compartments. Equipped with U-profiles inside the lid, which ensures that the contents remain in place during transportation.
- Fitted with sliding locks
- Raaco blue colour, 32 fixed compartments
- Made of polypropylene (PP)
- 260.0mm depth, 338.0mm width, 57.0mm height
Technical Specifications
Box Type
General Purpose Storage
Case Colour
Blue
Box Colour
Blue
External Height - Metric
57mm
External Width - Metric
338mm
External Depth - Metric
260mm
SVHC
No SVHC (21-Jan-2025)
Carrying Case Material
PP (Polypropylene)
Box Material
PP (Polypropylene)
External Height - Imperial
2.24"
External Width - Imperial
13.31"
External Depth - Imperial
10.24"
Product Range
Assorter
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.753