Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No136242Copy
Manufacturer Standard Lead Time4 weeks
Order Code206991801
Product RangeRaaco - HandyBox
Also Known AsGTIN UPC EAN: 5733439136242
Your Part Number
17 total stock globally
Need more?
17 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $272.020 ($312.823) |
Price for:Each
Minimum: 1
Multiple: 1
$272.02 ($312.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136242Copy
Manufacturer Standard Lead Time4 weeks
Order Code206991801
Product RangeRaaco - HandyBox
Also Known AsGTIN UPC EAN: 5733439136242
Technical Datasheet
Box TypeTool Cabinet
Box MaterialPP (Polypropylene)
Box ColourBlack
External Height - Imperial12.2"
External Height - Metric310mm
External Width - Imperial14.8"
External Width - Metric376mm
External Depth - Imperial10.43"
External Depth - Metric265mm
Product RangeRaaco - HandyBox
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Supplied complete with 4 Assorter Cases and compartments
- 2 Cases with 15 compartments and 2 cases with 17 compartments
- Can be used as a stand-alone rack, or can be stacked, hung or grouped together
- Moulded-in lugs allow safe side-by-side grouping
- Carrying handle folds flat for vertical stacking
- Impact-proof polypropylene
- Ideal for the mobile workshop
- Can be freestanding and wall mounted
- Dimensions (HxWxD): 310mm x 376mm x 265mm
- Load Capacity: 25kg
Applications
Industrial
Technical Specifications
Box Type
Tool Cabinet
Box Colour
Black
External Height - Metric
310mm
External Width - Metric
376mm
External Depth - Metric
265mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PP (Polypropylene)
External Height - Imperial
12.2"
External Width - Imperial
14.8"
External Depth - Imperial
10.43"
Product Range
Raaco - HandyBox
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.21
