Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR209408012
Order Code1117058
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR209408012
Order Code1117058
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector TypeMMS Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The R209408012 is a surface mount vertical MMS Straight Jack made of gold over nickel plated phosphor bronze body with gold over nickel plated beryllium copper centre contact and a PTFE insulator.
- 500MR Minimum insulation resistance
- 2500Veff Minimum dielectric withstanding voltage
- 50Veff Maximum voltage rating
- 50-cycle Mating life
- -40 to 125°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
MMS Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (15-Jan-2018)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363