Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRADIALL
Manufacturer Part NoR222705000W
Order Code1663246
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR222705000W
Order Code1663246
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From Coax TypeSMP
Convert From GenderJack
Convert To Coax TypeSMP
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The R222705000W is a RF/coaxial Straight Adapter with SMP jack to SMP jack connection. It has gold-over-nickel-plated beryllium copper body, gold-over-nickel-plated beryllium copper centre contact and a PTFE insulator.
- 50R Impedance
- 5000MR Minimum insulation resistance
- -65 to 165°C Operating temperature range
- 100 Cycles minimum mating life
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMP
Convert To Coax Type
SMP
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (15-Jan-2018)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
