Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR414420000.
Order Code4196910
Product RangeRadiall - BNC Attenuators
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR414420000.
Order Code4196910
Product RangeRadiall - BNC Attenuators
Technical Datasheet
RF Attenuator Interface TypeBNC Plug to BNC Jack
Attenuation20dB
Frequency RangeDC to 8GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-55°C to +125°C
Product RangeRadiall - BNC Attenuators
Product Overview
The R414420000 is a BNC Attenuator made of nickel-plated brass body with gold over nickel plated beryllium copper centre contact and a PTFE insulator.
- 20dB Nominal attenuation
- -55 to 125°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
RF Attenuator Interface Type
BNC Plug to BNC Jack
Frequency Range
DC to 8GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
Attenuation
20dB
Input Power
2W
Attenuator Body Material
Brass
Product Range
Radiall - BNC Attenuators
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02