Print Page
Image is for illustrative purposes only. Please refer to product description.
283 total stock globally
Need more?
283 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.140 ($10.511) |
Price for:Each
Minimum: 1
Multiple: 1
$9.14 ($10.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.10.001.001/0301
Order Code992737902
Technical Datasheet
Contact Current AC Max700mA
Contact Voltage VAC250V
Product Overview
The 1.10.001.001/0301 is a single-pole single-throw (SPST) Pushbutton Switch with screw terminals, opaque red protruding lens, momentary contact function and 1NO contact. The pushbutton switch features ring nut mounting and silver-plated contacts.
- IP40 Protection rating
- -25 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Current AC Max
700mA
Contact Voltage VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007