Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoCPRP010-W
Order Code254520101
Product RangeRaspberry Pi Official HDMI Cables
Technical Datasheet
1,682 total stock globally
Need more?
1682 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.470 ($5.1405) |
Price for:Each
Minimum: 1
Multiple: 1
$4.47 ($5.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCPRP010-W
Order Code254520101
Product RangeRaspberry Pi Official HDMI Cables
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Jacket ColourWhite
Product RangeRaspberry Pi Official HDMI Cables
Product Overview
- HDMI plug to HDMI plug leads
- Compatible with Raspberry Pi 3 and all previous Raspberry Pi models
- Triple layer shielding for better performance from WiFi and Bluetooth connectivity of Raspberry Pi 3
- HDMI 2.0 with Ethernet and audio return channel
- Nickel plated OFC connectors
- Officially licensed by the Raspberry Pi foundation
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Metric
1m
Jacket Colour
White
Connector Type B
HDMI Plug
Cable Length - Imperial
3.28ft
Product Range
Raspberry Pi Official HDMI Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055