Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoHDMI ADAPTER CABLE
Order Code310741601
Technical Datasheet
984 total stock globally
600 more incoming. You can reserve stock now
984 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.100 ($5.865) |
Price for:Each
Minimum: 1
Multiple: 1
$5.10 ($5.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoHDMI ADAPTER CABLE
Order Code310741601
Technical Datasheet
Connector Type AHDMI Mini Plug
Connector Type BHDMI Socket
Cable Length - Metric235mm
Cable Length - Imperial9.25"
Jacket ColourWhite
Product Range-
Product Overview
HDMI ADAPTER CABLE is an official HDMI adaptor designed for the Raspberry Pi 4 that allows you to use a standard HDMI cable.
- 19-pin HDMI® Type D(M) to 19-pin HDMI® Type A(M)
- Nickel-plated connectors
- 3Mohm 300VDC insulation, withstands 300VDC for 0.1s
- White colour cable
Technical Specifications
Connector Type A
HDMI Mini Plug
Cable Length - Metric
235mm
Jacket Colour
White
Connector Type B
HDMI Socket
Cable Length - Imperial
9.25"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015