Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY PI PICO H
Order Code399608102
Technical Datasheet
949 total stock globally
Need more?
949 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.590 ($9.8785) |
Price for:Each
Minimum: 1
Multiple: 1
$8.59 ($9.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY PI PICO H
Order Code399608102
Technical Datasheet
SOC Type-
Silicon ManufacturerRaspberry Pi
No. of Bits32bit
Core Type32-bit RP2040 ARM Cortex-M0+
No. of Cores2Cores
Silicon Family Name-
Core ArchitectureARM
CPU Speed133MHz
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRP2040
RAM Memory Size264KB
USB Portsmicro USB 1.1 x 1
Kit ContentsRaspberry Pi Pico H Board
Ethernet Ports-
HDMI Ports-
Product Range-
Audio / Video Interface-
General Purpose I/O26Pins
Display Interface-
Memory Card Support-
Camera Interface-
Wi-Fi Connectivity-
Bluetooth ConnectivityNot Available
Power InletmicroUSB, GPIO
Power Over Ethernet-
Product Overview
RASPBERRY PI Pico H is a low-cost, high-performance microcontroller board built around the Raspberry Pi RP2040 chip complete with pre-populated headers. The Pico features flexible digital interfaces and can be easily programmed over USB using C/C++ or MicroPython, thanks to a comprehensive SDK with software examples and full documentation.
- Raspberry Pi designed RP2040 chipset
- Dual core ARM Cortex M0+ processor at up to 133MHz with variable core frequency
- 264Kb SRAM & 2MB onboard flash memory
- 26 Multifunction GPIO pins (23x digital only, 3x ADC capable)
- 2x SPI, 2x I2C, 2x UART, 3x 12-bit ADC and 16x controllable PWM channels
- Accurate clock and timer on chip
- Temperature sensor, pre-soldered headers
- Accelerated floating point libraries
- Micro USB port for power & data
- 3-pin JST-SH debug header
Technical Specifications
SOC Type
-
No. of Bits
32bit
No. of Cores
2Cores
Core Architecture
ARM
CPU Speed
133MHz
Silicon Core Number
RP2040
USB Ports
micro USB 1.1 x 1
Ethernet Ports
-
Product Range
-
General Purpose I/O
26Pins
Memory Card Support
-
Wi-Fi Connectivity
-
Power Inlet
microUSB, GPIO
Silicon Manufacturer
Raspberry Pi
Core Type
32-bit RP2040 ARM Cortex-M0+
Silicon Family Name
-
GPU
Not Available
Core Sub-Architecture
Cortex-M0+
RAM Memory Size
264KB
Kit Contents
Raspberry Pi Pico H Board
HDMI Ports
-
Audio / Video Interface
-
Display Interface
-
Camera Interface
-
Bluetooth Connectivity
Not Available
Power Over Ethernet
-
Technical Docs (1)
Alternatives for RASPBERRY PI PICO H
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006