Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-PI ZERO WH V2
Order Code453108802
Also Known AsGTIN UPC EAN: 5056561800011
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.210 ($35.8915) |
Price for:Each
Minimum: 1
Multiple: 1
$31.21 ($35.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-PI ZERO WH V2
Order Code453108802
Also Known AsGTIN UPC EAN: 5056561800011
Technical Datasheet
Product Overview
Equipada con un procesador ARM de 64 bits de cuatro núcleos y 512 MB de SDRAM, la Zero 2 es cinco veces más rápida que la Raspberry Pi Zero original, todo ello integrado en el mismo formato diminuto, lo que la hace perfecta para una amplia gama de aplicaciones domésticas inteligentes y proyectos IoT. Este modelo viene con un conector GPIO de 40 pines preinstalado para facilitar las conexiones.
- Procesador 1GHz 64-bit quad-core Cortex A53
- 512MB LPDDR2 memory
- 2.4GHz 802.11b/g/n WiFi con carcasa apantallada
- Bluetooth 4.2 bajo consumo (BLE) con antena integrada
- Ranura para tarjeta MicroSD, conector de cámara CSI-2
- Puerto mini HDMI y micro USB OTG
- Gráficos OpenGL ES V1.1, 2.0
- Decodificación H.264 MPEG-4 (1080p Full HD @30fps), H.264 encodificación (1080p Full HD @30fps)
- Concetor GPIO preinstalado 40 pin
- Dimensiones de la placa: 65x30mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422