Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-PI ZERO WH
Order Code416398602
Also Known AsGTIN UPC EAN: 0707565827201
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $27.460 ($31.579) |
Price for:Each
Minimum: 1
Multiple: 1
$27.46 ($31.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRY-PI ZERO WH
Order Code416398602
Also Known AsGTIN UPC EAN: 0707565827201
Technical Datasheet
SOC Type-
Core Type-
No. of Cores1Cores
GPU-
CPU Speed1GHz
RAM Memory Size512MB
USB PortsMicro USB OTG
Ethernet Ports-
HDMI Portsmini HDMI x 1
Product Range-
Audio / Video InterfaceHDMI, Composite Video
General Purpose I/O-
Display Interface-
Memory Card SupportmicroSD
Camera InterfaceCSI
Wi-Fi Connectivity-
Bluetooth Connectivity-
Power InletMicro USB Connector
Power Over Ethernet-
Product Overview
The Raspberry Pi Zero WH expands the Pi Zero family with WiFi and Bluetooth wireless connectivity - all built into the same form factor, making it perfect for a smart home applications and IoT projects. The Pi Zero WH is also fitted with a pre-soldered GPIO header for convenient prototyping.
- 1GHz Single core CPU with 512MB RAM
- BCM43438 2.4GHz WiFi & Bluetooth 4.1 HS Low Energy (BLE)
- Mini HDMI display port and Micro USB OTG for data & power
- 40-pin GPIO header footprint with pre-soldered header
- Composite video and reset headers
- CSI Camera connector
- Dimensions (HxWxD): 5x65x30mm
Applications
Embedded Design & Development, Electronics Design, Hobby & Education, Communications & Networking, Consumer Electronics, IoT (Internet of Things)
Technical Specifications
SOC Type
-
No. of Cores
1Cores
CPU Speed
1GHz
USB Ports
Micro USB OTG
HDMI Ports
mini HDMI x 1
Audio / Video Interface
HDMI, Composite Video
Display Interface
-
Camera Interface
CSI
Bluetooth Connectivity
-
Power Over Ethernet
-
Core Type
-
GPU
-
RAM Memory Size
512MB
Ethernet Ports
-
Product Range
-
General Purpose I/O
-
Memory Card Support
microSD
Wi-Fi Connectivity
-
Power Inlet
Micro USB Connector
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023179