Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI3-MODB-1GB
Order Code252522501
Product RangeRaspberry Pi 3 Model B
Also Known AsGTIN UPC EAN: 0640522710850
Your Part Number
Technical Datasheet
22,264 total stock globally
Need more?
22264 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.210 ($72.6915) |
Price for:Each
Minimum: 1
Multiple: 1
$63.21 ($72.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRASPBERRYPI3-MODB-1GB
Order Code252522501
Product RangeRaspberry Pi 3 Model B
Also Known AsGTIN UPC EAN: 0640522710850
Technical Datasheet
SOC TypeBroadcom BCM2837
Silicon ManufacturerBroadcom
Silicon Family NameBCM2xxx
Core Type64-bit ARM Cortex-A53
No. of Cores4Cores
Core ArchitectureARM
Core Sub-ArchitectureARM8
GPUVideoCore IV
CPU Speed1.2GHz
Silicon Core NumberBCM2837, BCM43438
RAM Memory Size1GB
Kit ContentsRaspberry Pi 3 Model B
USB PortsUSB 2.0 x 4
Ethernet Ports10/100M Ethernet
HDMI PortsFull Size HDMI x 1
Product RangeRaspberry Pi 3 Model B
Audio / Video Interface3.5mm Audio Jack
General Purpose I/O40Pins
Display InterfaceSupported
Memory Card SupportmicroSD
Camera InterfaceSupported
Wi-Fi ConnectivitySupported 802.11n
Bluetooth ConnectivityBluetooth 4.1 BLE
Power InletmicroUSB or GPIO
Power Over Ethernet-
SVHCTo Be Advised
Technical Specifications
SOC Type
Broadcom BCM2837
Silicon Family Name
BCM2xxx
No. of Cores
4Cores
Core Sub-Architecture
ARM8
CPU Speed
1.2GHz
RAM Memory Size
1GB
USB Ports
USB 2.0 x 4
HDMI Ports
Full Size HDMI x 1
Audio / Video Interface
3.5mm Audio Jack
Display Interface
Supported
Camera Interface
Supported
Bluetooth Connectivity
Bluetooth 4.1 BLE
Power Over Ethernet
-
Silicon Manufacturer
Broadcom
Core Type
64-bit ARM Cortex-A53
Core Architecture
ARM
GPU
VideoCore IV
Silicon Core Number
BCM2837, BCM43438
Kit Contents
Raspberry Pi 3 Model B
Ethernet Ports
10/100M Ethernet
Product Range
Raspberry Pi 3 Model B
General Purpose I/O
40Pins
Memory Card Support
microSD
Wi-Fi Connectivity
Supported 802.11n
Power Inlet
microUSB or GPIO
SVHC
To Be Advised
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074389