Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $51.480 ($59.202) |
Product Information
Product Overview
Raspberry Pi Compute Module 3 (CM3) is DDR2-SODIMM mechanically compatible system on modules (SoMs) containing processor, memory, eMMC Flash (for CM1 and CM3) and supporting power circuitry. This module allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition this module has extra IO interfaces over and above what is available on the Raspberry Pi model A/B boards opening up more options for the designer. The CM3 contains a BCM2837 processor (as used on Raspberry Pi 3), 1Gbyte LPDDR2 RAM and 4Gbytes eMMC flash. The BCM2837 processor is an evolution of the BCM2835 processor. The only real differences are that the BCM2837 can address more RAM (up to 1Gbyte) and the ARM CPU complex has been upgraded from a single core ARM11 in BCM2835 to a Quad core Cortex A53 with dedicated 512Kbyte L2 cache in BCM2837.
- Low cost, low power
- High availability, high reliability
- Tested over millions of Raspberry Pis produced to date
- Module IO pins have 35µ hard gold plating
- 48x GPIO, 2x I2C, 2x SPI, 2x UART, 2x SD/SDIO, 1x HDMI 1.3a
- 1x USB2 HOST/OTG, 1x DPI (parallel RGB display), 1x NAND interface (SMI)
- 1x 4-lane CSI camera interface (1Gbps per lane), 1x 2-lane CSI camera interface (1Gbps per lane)
- 1x 4-lane DSI display interface (1Gbps per lane), 1x 2-lane DSI display interface (1Gbps per lane)
- ARMv6 (CM1) or ARMv7 (CM3, CM3L) instruction set
- Mature and stable Linux software stack
Technical Specifications
Broadcom BCM2837
ARM Cortex-A53 v7
4 Cores
Cortex-A53
-
Raspberry Pi Compute Module 3
4GB
-
Compute Module 3 Series
Broadcom
BCM2xxx
ARM
1GB LPDDR2
BCM2837
-
I2C, SPI, UART, SD/SDIO, HDMI, NAND
-
Technical Docs (3)
Alternatives for RPI-COMPUTE3.
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate