Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-HAT-POE+
Order Code365188002
Also Known AsGTIN UPC EAN: 0633696492820
Your Part Number
Technical Datasheet
1,336 total stock globally
Need more?
1336 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $34.680 ($39.882) |
Price for:Each
Minimum: 1
Multiple: 1
$34.68 ($39.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-HAT-POE+
Order Code365188002
Also Known AsGTIN UPC EAN: 0633696492820
Technical Datasheet
Add-On-Card & Module TypeRaspberry Pi PoE HAT
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi 3 Model B+, Raspberry Pi 4 Model B
Product Range-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsAdd-on Board Raspberry Pi PoE HAT
Product Overview
The official Power over Ethernet (PoE+) add-on board is suitable for the Raspberry Pi 3 B+, Raspberry Pi 4 and Compute Module 4 IO boards. This HAT can be used to power a Raspberry Pi via an Ethernet cable, removing the need for a separate power supply, making it an ideal solution for embedded and IoT projects. For Raspberry Pi 3 Model B+ and onwards, an 802.3af compliant POE injector, switch or router device is required (not included).
- Power over Ethernet 802.3af compliant
- Class 2 device
- Fully isolated switched-mode power supply (SMPS)
- 36-56V input voltage
- 5V output voltage
- Supplies up to 4A
- Fan control
- Plug-and-play compatibility with Raspberry Pi 3 Model B+, Pi 4 and Compute Module 4 IO board
Applications
Embedded Design & Development, Hobby & Education, Communications & Networking, IoT (Internet of Things)
Technical Specifications
Add-On-Card & Module Type
Raspberry Pi PoE HAT
Core Architecture
-
Product Range
-
Silicon Core Number
-
Kit Contents
Add-on Board Raspberry Pi PoE HAT
Silicon Manufacturer
-
For Use With
Raspberry Pi 3 Model B+, Raspberry Pi 4 Model B
Core Sub-Architecture
-
Silicon Family Name
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042184