Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-HQ-CAMERA
Order Code338160501
Also Known AsGTIN UPC EAN: 0633696492738
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $86.370 ($99.3255) |
Price for:Each
Minimum: 1
Multiple: 1
$86.37 ($99.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI-HQ-CAMERA
Order Code338160501
Also Known AsGTIN UPC EAN: 0633696492738
Technical Datasheet
Silicon Manufacturer-
Camera TypeHQ Camera
Core Architecture-
Lens TypeAdjustable/Fixed Focus Lens
Resolution12.3MP
Core Sub-Architecture-
For Use WithRaspberry Pi SBC
Silicon Core Number-
Silicon Family Name-
Kit ContentsHQ Camera, 200mm Ribbon Cable
Product Overview
New and improved official camera accessory for the Raspberry Pi. Delivering enhanced resolution and sensitivity alongside an interchangeable lens system it is ideal for use in both industrial and consumer/hobby applications.
- 12.3MP high quality camera
- 7.9mm diagonal image size CMOS image sensor with square pixel
- Sony IMX477R sensor
- Up to 12-bit raw data
- Adjustable back focus length
- Integrated 1/4"-20 tripod mount
- Compatible with all Raspberry Pi computers up to Pi 4 (compatible with Pi 5 via new cable)
- Compatible with C-mount and CS-mount lenses (C-CS adaptor included)
- 200mm ribbon cable included
- Integrated IR filter
Contents
Camera board, FPC cable, lens mounting and C to CS-mount adaptor
Notes
Note: No lense is included, a C/CS-mount camera lense is required.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Resolution
12.3MP
For Use With
Raspberry Pi SBC
Silicon Family Name
-
Camera Type
HQ Camera
Lens Type
Adjustable/Fixed Focus Lens
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
HQ Camera, 200mm Ribbon Cable
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268