Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI3-CASE-BLK-GRY
Order Code253277701
Product RangeRPi 3 Official Case
Also Known AsGTIN UPC EAN: 0640522710980
Technical Datasheet
193 total stock globally
1,536 more incoming. You can reserve stock now
193 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.490 ($9.7635) |
Price for:Each
Minimum: 1
Multiple: 1
$8.49 ($9.76 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoRPI3-CASE-BLK-GRY
Order Code253277701
Product RangeRPi 3 Official Case
Also Known AsGTIN UPC EAN: 0640522710980
Technical Datasheet
For Use WithRaspberry Pi 3 Model B
External Height26mm
External Width71mm
External Depth96mm
Enclosure Material-
Enclosure / Case Material-
Product RangeRPi 3 Official Case
Body ColourBlack, Grey
SVHCTo Be Advised
Product Overview
The official black and grey enclosure from the Raspberry Pi foundation, specially designed for the Raspberry Pi 3 model B and model B+. The versatile design is simple to assemble and allows easy access to all the Raspberry Pi ports and controls without leaving it unprotected.
- Allows easy access to camera, display ports and attached Raspberry HAT device
- Removable GPIO side is provided for easy access to the 40-Pin GPIO port
- Compatible with Raspberry Pi 3 Model B
- Dimensions: 96x70x25mm
Technical Specifications
For Use With
Raspberry Pi 3 Model B
External Width
71mm
Enclosure Material
-
Product Range
RPi 3 Official Case
SVHC
To Be Advised
External Height
26mm
External Depth
96mm
Enclosure / Case Material
-
Body Colour
Black, Grey
Technical Docs (1)
Alternatives for RPI3-CASE-BLK-GRY
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05307