Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.160 ($51.934) |
Product Information
Product Overview
RPI3-MODAP is a Raspberry Pi 3 Model A+ is the latest product in the Raspberry Pi 3 range. Like the Raspberry Pi 3 Model B+, it boasts a 64-bit quad core processor running at 1.4GHz, dual-band 2.4GHz and 5 GHz wireless LAN, and Bluetooth 4.2/BLE. The dual-band wireless LAN comes with modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both cost and time to market. The Raspberry Pi 3 Model A+ has the same mechanical footprint as the Raspberry Pi 1 Model A+.
- Broadcom BCM2837B0, Cortex-A53 64-bit SoC at 1.4GHz
- 512MB LPDDR2 SDRAM
- 2.4GHz/5GHz 802.11 b/g/n Wireless LAN
- Bluetooth Low Energy 4.2 (BLE)
- Full Size HDMI, MIPI DSI display port, MIPI CSI Camera Port
- 4-Pole stereo audio/composite video jack
- MicroSD Card for OS and data storage
- 5V, 2.5A DC power supply via micro USB or GPIO
- Operating temperature range from 0 to 50°C
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Broadcom
64-bit ARM Cortex-A53
4Cores
Cortex-A53
BCM2837B0 Module
Dev Board BCM2837B0 Module
USB 2.0 x 1
Full Size HDMI x 1
3.5mm Audio Jack
Supported
Supported
Bluetooth 4.2 BLE
-
Broadcom BCM2837B0
BCM2xxx
ARM
VideoCore IV
1.4GHz
512MB
-
-
40Pins
microSD
Supported 2.4GHz and 5GHz 802.11 b/g/n/ac
microUSB, GPIO
Technical Docs (1)
Alternatives for RPI3-MODAP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate