Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $216.710 ($249.2165) |
Product Information
Product Overview
RPI5-8GB-SINGLE is a SBC. In comparison with its predecessor, it comes with a faster 2.4GHz Broadcom BCM2712, ARM Cortex-A76 CPU and VideoCore VII GPU supporting OpenGL ES 3.1, Vulkan 1.2 and better heat dissipation. There is significant improvement to the camera, display, and USB interfacing also. The power-management IC used on Raspberry Pi 5 integrates a real-time clock and charging circuitry for a button cell, which can power the clock while main power is disconnected. Raspberry Pi 5 provides two four-lane MIPI connectors, each of which can support either a camera or a display. These interfacing improvements are delivered by the RP1 I/O controller chip. For the first time, we have Raspberry Pi silicon on a flagship product. The Raspberry Pi 5 is a versatile and powerful single-board computer that could be used for wide range of applications like DIY projects, educational tools, media centre, server, desktop computer and many more IoT applications.
- 8GB LPDDR4X-4267 SDRAM
- Dual 4Kp60 HDMI display output with HDR support
- Dual-band 2.4GHz and 5.0GHz 802.11ac Wi-Fi
- Bluetooth 5.0 / Bluetooth Low Energy (BLE)
- microSD card slot, with support for high-speed SDR104 mode
- 2 x USB 3.0 ports, supporting simultaneous 5Gb/s operation
- 2x USB 2.0 ports
- Gigabit Ethernet, with PoE+ support (requires separate PoE+ HAT)
- PCIe 2.0 x1 interface for fast peripherals (requires separate M.2 HAT or other adaptor)
Technical Specifications
Broadcom BCM2712
4Cores
2.4GHz
USB 2.0 x 2, USB 3.0 x 2
Supported
HDMI
Supported
Supported
Bluetooth 5.0 BLE
Supported
64-bit ARM Cortex-A76
OpenGL ES 3.1 & Vulkan 1.2
8GB
Gigabit Ethernet
-
40Pins
microSD
Dual Band 802.11ac Wi-Fi
5V/5A DC Power (PD-enabled)
Technical Docs (1)
Alternatives for RPI5-8GB-SINGLE
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate