Print Page
Image is for illustrative purposes only. Please refer to product description.
294 total stock globally
Need more?
294 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.570 ($12.1555) |
Price for:Each
Minimum: 1
Multiple: 1
$10.57 ($12.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
SC0480(IP66) is an antenna kit is certified for use with Raspberry Pi compute module 4.
- Frequency range from 2400-2500/5100-5800MHz and bandwidth range from 100–700MHz
- VSWR: ≤ 2.0, 2dBi gain, 10W maximum power and SMA (female) connector
- Impedance of 50 ohm, vertical polarisation, omnidirectional radiation
- Connector (to antenna): SMA (male) and connector (to CM4): U.FL
- ABS shell material
- Operating temperature range from -45 to +80°C
- IP66 rated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515