Print Page
Image is for illustrative purposes only. Please refer to product description.
543 total stock globally
Need more?
543 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.640 ($9.936) |
Price for:Each
Minimum: 1
Multiple: 1
$8.64 ($9.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0480
Order Code358089502
Technical Datasheet
Accessory TypeAntenna Kit
For Use WithRaspberry Pi Compute Module 4
Product Range-
Product Overview
UFL to SMA female connector antenna kit has undergone extensive testing and is fully certified for use with the Raspberry Pi Compute Module 4.
- Frequency Range: 2400-2500/5100-5800MHz
- Bandwidth: 100-700MHz
- Gain: 2dBi
- Impedance: 50ohm
- Maximum Power: 10W
- Vertical polarization
- Radiation: omnidirectional
- Antenna dimensions: 108x10mm
Notes
Note: Compute Module shown for illustration purposes only, not included.
Technical Specifications
Accessory Type
Antenna Kit
Product Range
-
For Use With
Raspberry Pi Compute Module 4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515