Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0622
Order Code381035801
Product RangeRaspberry Pi Build HAT
Also Known AsGTIN UPC EAN: 0617588405785
2,006 total stock globally
Need more?
2006 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $45.160 ($51.934) |
Price for:Each
Minimum: 1
Multiple: 1
$45.16 ($51.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0622
Order Code381035801
Product RangeRaspberry Pi Build HAT
Also Known AsGTIN UPC EAN: 0617588405785
Silicon Manufacturer-
Add-On-Card & Module TypeRaspberry Pi Build HAT
For Use WithRaspberry Pi
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Product RangeRaspberry Pi Build HAT
Silicon Core NumberRP2040
Silicon Family Name-
Kit ContentsBuild HAT
Product Overview
Combine the power of Raspberry Pi with LEGO® Technic™ motors and sensors to build intelligent machines with unlimited possibilities! Designed for easy integration into LEGO® education with SPIKE™ Prime, the Build HAT can be used to deliver a unique, hands-on learning experience.
- Provides four connectors for adding motors and sensors
- Supports components from the LEGO® SPIKE™ portfolio, LEGO® MINDSTORMS® Robot Inventor Kit and other LEGO devices that use an LPF2 connector
- Specially designed Python library for students and makers
- Onboard RP2040 microcontroller manages low-level control of LEGO® Technic devices
- Fits any Raspberry Pi with 40-pin GPIO
- 2.1mm Barrel DC power connector (centre positive)
- Using the Build HAT Power Supply (available separately) you can power your Raspberry Pi and all connected devices (except Raspberry Pi 400)
Contents
Built HAT only
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi
Core Sub-Architecture
Cortex-M0+
Silicon Core Number
RP2040
Kit Contents
Build HAT
Add-On-Card & Module Type
Raspberry Pi Build HAT
Core Architecture
ARM
Product Range
Raspberry Pi Build HAT
Silicon Family Name
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034