Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0623
Order Code383850102
Your Part Number
Technical Datasheet
136 total stock globally
Need more?
136 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.880 ($15.962) |
Price for:Each
Minimum: 1
Multiple: 1
$13.88 ($15.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0623
Order Code383850102
Technical Datasheet
Input Voltage Range96V AC to 264V AC
Accessory TypePower Supply Unit 12.5W - US
Output Voltage5.1VDC
Output Current2.5A
For Use WithRaspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W
Plug TypeUS
Product Range-
Product Overview
Raspberry Pi micro USB power supply designed to power any Raspberry Pi computer that features a micro USB connector.
- Featuring a captive micro USB cable
- White colour Type A US plug style
- 1.5m 18AWG output cable
- Short circuit and overcurrent protection
- 120mVp-p ripple & noise, ±2% line regulation and ±5% load regulation
- 12.5W maximum power, 2.5A nominal load current and 0.0A minimum load current
Technical Specifications
Input Voltage Range
96V AC to 264V AC
Output Voltage
5.1VDC
For Use With
Raspberry Pi Zero 2 W, Raspberry Pi 1/1+/2/3/3+ Models, Raspberry Pi Zero and Zero W
Product Range
-
Accessory Type
Power Supply Unit 12.5W - US
Output Current
2.5A
Plug Type
US
Technical Docs (2)
Legislation and Environmental
Tariff No:84718000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106685